Add To Favorites
Product Overview
Digi-Key Part Number 633-1109-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

LXV300-024SW

Description LED SUPPLY CV AC/DC 24V 12.5A
Expanded Description 12.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LXV300 Series
LED Brochure
Product Training Modules LED Power Supplies
RoHS Information LED RoHS Delcaration
Design Resources Lighting Product Selector
Featured Product LX Series - LED Power Supplies
Online Catalog LXV Series
Product Attributes Select All
Categories
Manufacturer

Excelsys Technologies Ltd

Series LXV300
Part Status Active
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 24V
Current - Output (Max) 12.5A
Power (Watts) 300W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -35°C ~ 70°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 8.82" L x 3.47" W x 1.30" H (224.0mm x 88.0mm x 33.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, EN
Weight 3.4 lbs (1.5kg)
 
Additional Resources
Standard Package ? 5
Other Names 633-1109
LXV300024SW

07:28:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.22000 132.22
5 128.21400 641.07
10 124.20800 1,242.08
25 120.20120 3,005.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback