| Datasheets |
X Series
|
| Product Photos |
LXR1740-6M1G
|
| Featured Product |
X Din-Rail Series
|
| Standard Package | 1 |
| Category | Battery Products |
| Family | Battery Chargers |
| Series | X |
| Type | Lead Acid |
| Battery Cell Size | 48V |
| Number of Cells | 1 |
| Voltage - Nominal | 54.5V |
| Charge Current - Max | 6.3A |
| Charge Time | - |
| Voltage - Input | 85 ~ 264VAC |
| Power - Max | 343W |
| Size / Dimension | 4.49" L x 7.64" W x 5.43" H (114.00mm x 194.00mm x 138.00mm) |
| Mounting Type | DIN Rail |
| Termination Style | Terminal Block |
| Operating Temperature | -40°C ~ 60°C |
| Approvals | CE, CSA, cUL, IEC, EN, TUV, UL |
| Features | - |
| Weight | * |
| Dynamic Catalog | X Series |
| Associated Product | 179-2545-ND - BATTERY TEMP SENSOR 48V -3.5MV/K 179-2544-ND - BATTERY TEMP SENSOR 48V -3.0MV/K 179-2443-ND - WALL MOUNT BRACKET W
|
| Other Names | 179-2492 LXR17406M1G
|
|
|