Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > LXMG1960-28-01

All prices are in US dollars.
Digi-Key Part NumberLXMG1960-28-01-ND
Price BreakUnit PriceExtended Price
121.4500021.45
1019.50000195.00
10016.575001,657.50
25015.112523,778.13
50014.137507,068.75
1,00012.9675012,967.50
2,50012.4312531,078.13
5,00012.0900060,450.00
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

LXMG1960-28-01

DescriptionLED SUPPLY CC BOOST 35V 25MA
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
LED SUPPLY CC BOOST 35V 25MA | LXMG1960-28-01 | LXMG1960-28-01-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LXMG1960-28-0x
Product Photos LXMG1960
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
Series-
TypeConstant Current
TopologyBoost
Number of Outputs6
Voltage - Input (Min)4.75V
Voltage - Input (Max)28V
Voltage - Output35V (Max)
Current - Output (Max)25mA
Power (Watts)5W
Voltage - Isolation-
DimmingAnalog, PWM
FeaturesOTP, OVP, SCP
Operating Temperature-30°C ~ 80°C
Efficiency85%
Termination StyleTerminal Block
Size / Dimension2.72" L x 1.10" W x 0.24" H (69.0mm x 27.9mm x 6.0mm)
Mounting TypeChassis Mount
Approvals-
Ratings-
Weight-
Dynamic CatalogLXMG1960
Other NamesLXMG19602801

11:24:49 6/19/2013 - Help With This Screen