Keywords:





Product Index > Optoelectronics > Inverters > LXMG1617A-05-61

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberLXMG1617A-05-61-ND
Price BreakUnit PriceExtended Price
10020.317502,031.75
Quantity Available
Manufacturer

Manufacturer Part Number

LXMG1617A-05-61

DescriptionMOD INVERTER CCFL 6W 5V PROG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOD INVERTER CCFL 6W 5V PROG | LXMG1617A-05-61 | LXMG1617A-05-61-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LXMG1617A-05-6x
Product Photos LXMG1617A-05-61
Featured Product Single Lamp CCFL Modules
Standard Package100
CategoryOptoelectronics
FamilyInverters
SeriesLXMG1617A-05-6x
Voltage - Input4.75 ~ 5.25V
Output1900V
TypeInverters for CCFL and UV Lamps
Size / Dimension3.94" L x 0.63" W x 0.30" H (100mm x 16mm x 7.5mm)
Mounting TypeChassis Mount

20:16:22 5/22/2013 - Help With This Screen