Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 490-5680-1-ND
Quantity Available 8,995
Can ship immediately
Manufacturer

Manufacturer Part Number

LXES15AAA1-100

Description TVS DIODE 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LXES15AAA1-100
LXES Series Brief
Product Training Modules ESD Protection Devices
Featured Product LXES Series ESD Protection Devices
PCN Obsolescence/ EOL LXES15AAA1- Series 03/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.05pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 1005
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-13210-1-ND LXES15AAA1-153 Murata Electronics North America Cut Tape (CT) ? 6,996 - Immediate
0.42000 1
490-13209-1-ND LXES15AAA1-133 Murata Electronics North America Cut Tape (CT) ? 74,015 - Immediate
0.38000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5680-1

13:50:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.34800 3.48
25 0.25040 6.26
100 0.19470 19.47
250 0.12236 30.59
500 0.10428 52.14
1,000 0.07092 70.92
2,500 0.06396 159.91
5,000 0.05562 278.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5680-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Call
Send Feedback