Add To Favorites
Product Overview
Digi-Key Part Number 490-5969-6-ND
Quantity Available 2,718
Can ship immediately
Manufacturer

Manufacturer Part Number

LXDC2UR18A-120

Description DC/DC CONVERT 1.8V 0.6A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.7V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXDC2UR Series
Online Catalog LXDC2UR Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LXDC2UR
Packaging ? Digi-Reel® ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5969-6

00:57:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 2.11
5 2.07800 10.39
10 2.04900 20.49
25 1.98840 49.71
50 1.92820 96.41
100 1.86790 186.79
250 1.80764 451.91
500 1.68714 843.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5969-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.07240
  • Cut Tape (CT) ? : 490-5969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,718 - Immediate
  • Unit Price: 2.11000
Send Feedback