Add To Favorites
Product Overview
Digi-Key Part Number 490-5969-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LXDC2UR18A-120

Description DC/DC CONVERT 1.8V 0.6A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.7V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LXDC2UR Series
Online Catalog LXDC2UR Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LXDC2UR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 490-5969-2
LXDC2UR18A120

15:50:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.07240 3,217.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-5969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,718 - Immediate
  • Unit Price: 2.11000
  • Digi-Reel® ? : 490-5969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback