Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > LXDC2HL18A-052

All prices are in US dollars.
Digi-Key Part Number490-5791-6-ND
Price BreakUnit PriceExtended Price
13.090003.09
102.7880027.88
252.4976062.44
1002.24580224.58
2501.99408498.52
5001.74240871.20
1,0001.442321,442.32
Quantity Available Digi-Key Stock: 4,476
Can ship immediately
Manufacturer

Manufacturer Part Number

LXDC2HL18A-052

DescriptionDC/DC CONVERTER 1.8V 600MA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
DC/DC CONVERTER 1.8V 600MA SMD | LXDC2HL18A-052 | 490-5791-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LXDC2HL Series
Product Photos LXDC2HL Series
Featured Product LXDC2HL Micro DC-DC Converter
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesLXDC2HL
PackagingDigi-Reel®
TypeNon-Isolated PoL Module
Number of Outputs1
Voltage - Input (Min)2.3V
Voltage - Input (Max)5.5V
Voltage - Output 11.8V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)600mA
Power (Watts) - Manufacture Series1W
Voltage - Isolation-
FeaturesOCP, UVLO
Mounting TypeSurface Mount
Package / Case4-SMD Module
Size / Dimension0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Operating Temperature-40°C ~ 85°C
Efficiency85%
Power (Watts) - Max1W
Dynamic CatalogLXDC2HL Series
Other Names490-5791-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-5791-2-NDLXDC2HL18A-052Tape & Reel (TR)3,000 - Immediate1.306803,000
490-5791-1-NDLXDC2HL18A-052Cut Tape (CT)4,476 - Immediate3.090001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:47:46 5/24/2013 - Help With This Screen