Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > LXD52-0700SW

All prices are in US dollars.
Digi-Key Part Number633-1220-ND
Price BreakUnit PriceExtended Price
154.8100054.81
553.24800266.24
1050.89900508.99
5046.983402,349.17
10043.068204,306.82
25042.2851210,571.28
50041.6586620,829.33
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

LXD52-0700SW

DescriptionPOWER SUPPLY LED 52W 700MA DIM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER SUPPLY LED 52W 700MA DIM | LXD52-0700SW | 633-1220-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LXD52 Series
Product Photos LXD52-Series
Standard Package5
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesLXD52
TypeConstant Current
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)305VAC
Voltage - Output38 ~ 75 V
Current - Output (Max)700mA
Power (Watts)52W
Voltage - Isolation3.75kV (3750V)
DimmingAnalog
FeaturesOVP, SCP
Operating Temperature-35°C ~ 70°C
Efficiency89%
Termination StyleWire Leads
Size / Dimension7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm)
Mounting TypeChassis Mount
ApprovalsCE, cULus, EN
RatingsIP67
Weight1.1 lbs (499g)
Dynamic CatalogLXD52 Series
Other Names633-1220
LXD520700SW

8:50:15 5/22/2013 - Help With This Screen