Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > LXD26-0700SW

All prices are in US dollars.
Digi-Key Part Number633-1240-ND
Price BreakUnit PriceExtended Price
138.1800038.18
536.17200180.86
1034.16200341.62
5031.147801,557.39
10030.143003,014.30
25027.631046,907.76
50027.1286613,564.33
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

LXD26-0700SW

DescriptionLED SUPPLY CC AC/DC 19-37V 700MA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED SUPPLY CC AC/DC 19-37V 700MA | LXD26-0700SW | 633-1240-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LXD26 Series
Product Photos LXD26 Series
Featured Product AS5140 – Automotive Rotary Encoder IC
Standard Package5
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesLXD26
TypeConstant Current
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)305VAC
Voltage - Output19 ~ 37 V
Current - Output (Max)700mA
Power (Watts)26W
Voltage - Isolation3kV (3000V)
DimmingAnalog
FeaturesOCP, OTP, OVP, SCP
Operating Temperature-20°C ~ 70°C
Efficiency85%
Termination StyleWire Leads
Size / Dimension3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm)
Mounting TypeChassis Mount
ApprovalsCE, cULus, EN
RatingsIP66
Weight0.441 lb (200.03g)
Dynamic CatalogLXD26 Series
Other Names633-1240
LXD260700SW

0:59:53 6/18/2013 - Help With This Screen