Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > LED Supplies > LXC50-3330SW

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberLXC50-3330SW-ND
Price BreakUnit PriceExtended Price
1057.22900572.29
Quantity Available
Manufacturer

Manufacturer Part Number

LXC50-3330SW

DescriptionPOWER SUPPLY LED 50W 3330MA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LED Brochure
LXC50SW Series
RoHS Information LED RoHS Delcaration
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyLED Supplies
SeriesLXC50SW
TypeConstant Current
TopologyAC DC Converter
Number of Outputs1
Voltage - Input (Min)90VAC
Voltage - Input (Max)305VAC
Voltage - Output5 ~ 15 V
Current - Output (Max)3.33A
Power (Watts)50W
Voltage - Isolation3.75kV (3750V)
Dimming-
FeaturesOVP, SCP
Operating Temperature-35°C ~ 55°C
Efficiency84%
Termination StyleWire Leads
Size / Dimension7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm)
Mounting TypeChassis Mount
ApprovalsCE, cULus, EN
RatingsIP67
Weight1.1 lbs (499g)

0:50:01 5/24/2013 - Help With This Screen