Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number LX7201-15ISF-ND
Quantity Available 202
Can ship immediately
Manufacturer

Manufacturer Part Number

LX7201-15ISF

Description IC USB LINE TERM EMI/ESD SOT23-6
Expanded Description USB Terminator Terminations SOT-23-6
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LX7201
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Tube ?
Part Status Obsolete
Type USB
Number of Terminations 2
Voltage - Supply 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 3,000

00:01:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.45700 14.57
25 1.31600 32.90
100 1.15150 115.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback