Add To Favorites
Product Overview
Digi-Key Part Number 232-1028-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

LX54

Description PLIERS ELEC LONG NOSE 5.25"
Expanded Description Electronics Pliers Long Nose Serrated 5.25" (133.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets STUSA Series
Online Catalog STUSA Series
Product Attributes Select All
Categories
Manufacturer

Swanstrom Tools USA

Series STUSA
Part Status Active
Tool Type Electronics
Tip - Type Long Nose
Tip - Shape Straight
Jaw - Type Serrated
Features ESD Safe, Soft Grips
Length 5.25" (133.4mm)
Weight 0.16 lb (72.57g)
 
Additional Resources
Standard Package ? 1
Other Names 232-1028

01:28:03 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.15000 30.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback