Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number LX5251CPW-ND
Quantity Available 15,851
Can ship immediately
Manufacturer

Manufacturer Part Number

LX5251CPW

Description IC TERM SCSI 9LINE MODE 24TSSOP
Expanded Description SCSI, LVD, SE Terminator 9 Terminations 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LX5251
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Tube ?
Part Status Obsolete
Type SCSI, LVD, SE
Number of Terminations 9
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 2,500

22:34:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 5.60
10 5.00000 50.00
25 4.50000 112.50
100 4.10000 410.00
250 3.70000 925.00
500 3.32000 1,660.00
1,000 2.80000 2,800.00
2,500 2.66000 6,650.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback