• Obsolete item.
Product Overview
Digi-Key Part Number LX5250CPW-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LX5250CPW

Description IC TERM SCSI 9LINE MODE 28TSSOP
Expanded Description SCSI, LVD, SE Terminator 9 Terminations 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-6761-5-ND UCC5672PWP Texas Instruments Tube ? 4,005 - Immediate
5.41000 1
Documents & Media
Datasheets LX5250,52
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Tube ?
Part Status Obsolete
Type SCSI, LVD, SE
Number of Terminations 9
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 2,500

14:07:12 2/26/2017

Send Feedback