Keywords:





Product Index > Sensors, Transducers > Strain Gages > LWK-06-W250B-350

All prices are in US dollars.
Digi-Key Part Number1033-1017-ND
Price BreakUnit PriceExtended Price
543.84000219.20
1039.66500396.65
5032.358201,617.91
10031.314403,131.44
25030.270567,567.64
50029.2267614,613.38
1,00027.7654127,765.41
2,50027.4687568,671.88
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Part Number

LWK-06-W250B-350

DescriptionSTRAIN GAUGE 350 OHM LINEAR WELD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
STRAIN GAUGE 350 OHM LINEAR WELD | LWK-06-W250B-350 | 1033-1017-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Weldable Patterns
Product Photos LWK-06-W250B-350
Standard Package5
CategorySensors, Transducers
FamilyStrain Gages
SeriesLWK
Strain Range±5%
Resistance (Ohms)350
Resistance Tolerance±0.4%
Pattern TypeLinear Weldable
Length - Active0.250" (6.35mm)
Length - Overall Pattern0.620" (15.70mm)
Length - Overall0.88" (22.4mm)
Width - Active0.125" (3.18mm)
Width - Overall Pattern0.170" (4.30mm)
Width - Overall0.32" (8.1mm)
Operating Temperature-320 ~ 500°F (-195 ~ 260°C)
Dynamic CatalogLWK
Other Names1033-1017
F003366
LWK06W250B350

10:59:40 5/23/2013 - Help With This Screen