Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LV49152V-TLM-E-ND
Quantity Available 0

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

LV49152V-TLM-E

Description IC AMP AUDIO CLASS D BTL 44SSOP
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 44-SSOPJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets LV49152V
Design Resources Development Tool Selector
PCN Packaging Inner Box Update 24/Apr/2015
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 15W x 2 @ 8 Ohm
Voltage - Supply 9 V ~ 18 V
Features Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C (TA)
Supplier Device Package 44-SSOPJ
Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad
 
Additional Resources
Standard Package ? 2,000

16:46:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.31420 4,628.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback