Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1129-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LUM-512CMU300

Description LED DOT MATRX 16X32 RD, GRN, ORN
Expanded Description Dot Matrix Display Module 16 x 32 Green, Red, Orange 3.15" L x 1.57" W x 0.36" H (80.00mm x 40.00mm x 9.10mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LUM-512CMU300
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Part Status Not For New Designs
Millicandela Rating -
Internal Connection -
Size / Dimension 3.15" L x 1.57" W x 0.36" H (80.00mm x 40.00mm x 9.10mm)
Color Green, Red, Orange
Configuration 16 x 32
Voltage - Forward (Vf) (Typ) -
Interface -
 
Additional Resources
Standard Package ? 40
Other Names 511-1572
511-1572-ND
846-1129

05:11:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 201.25000 8,050.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback