Add To Favorites
Product Overview
Digi-Key Part Number 160-1737-6-ND
Quantity Available 190,001
Can ship immediately
Manufacturer

Manufacturer Part Number

LTW-150TK

Description LED WHITE 1206 SMD
Expanded Description White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTW-150TK
Online Catalog White ChipLED Rectangle with Flat Top 1206 Package LEDs
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color White
Lens Color Yellow
Lens Transparency -
Millicandela Rating 260mcd
Lens Style/Size Rectangle with Flat Top, 2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1737-6

22:50:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.39600 3.96
25 0.33000 8.25
100 0.28430 28.43
250 0.25384 63.46
500 0.21828 109.14
1,000 0.16854 168.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1737-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 189,000 - Immediate
  • Unit Price: 0.15230
  • Cut Tape (CT) ? : 160-1737-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 190,001 - Immediate
  • Unit Price: 0.51000
Send Feedback