Add To Favorites
Product Overview
Digi-Key Part Number 160-1892-6-ND
Quantity Available 29,285
Can ship immediately
Manufacturer

Manufacturer Part Number

LTV-816S-TA1

Description OPTOISOLATR 5KV TRANSISTOR 4-SMD
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTV-816/826/846
Online Catalog LTV-816, 826, 846 Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -50°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
  • W5500 - WIZnet | 1278-1021-ND DigiKey Electronics
  • W5500
  • WIZnet
  • IC CTLR 3-1 ETH TCP/IP 48LQFP
  • Unit Price 4.17000
  • 1278-1021-ND
Additional Resources
Standard Package ? 1
Other Names 160-1892-6

20:43:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37200 3.72
25 0.30360 7.59
100 0.24290 24.29
250 0.20492 51.23
500 0.17458 87.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1892-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 29,000 - Immediate
  • Unit Price: 0.12420
  • Cut Tape (CT) ? : 160-1892-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,285 - Immediate
  • Unit Price: 0.52000
  • Tube ? : 160-1361-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,981 - Immediate
  • Unit Price: 0.43000
  • Tape & Reel (TR) ? : LTV-816S-TA-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09660
Send Feedback