Keywords:





Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output > LTV-814S-TA1

All prices are in US dollars.
Digi-Key Part Number160-1891-6-ND
Price BreakUnit PriceExtended Price
10.620000.62
100.481004.81
1000.3119031.19
2500.2673266.83
5000.23166115.83
Quantity Available Digi-Key Stock: 13,950
Can ship immediately
Manufacturer

Manufacturer Part Number

LTV-814S-TA1

DescriptionOPTOISOLATOR 1CH AC-IN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
OPTOISOLATOR 1CH AC-IN SMD | LTV-814S-TA1 | 160-1891-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTV-814,824,844 (M, S, S-TA1)
Product Photos 4-SMD Pkg
Catalog Drawings LTV Series Circuit
Standard Package1
CategoryIsolators
FamilyOptoisolators - Transistor, Photovoltaic Output
Series-
PackagingDigi-Reel®
Number of Channels1
Input TypeAC, DC
Voltage - Isolation5000Vrms
Current Transfer Ratio (Min)20% @ ±1mA
Current Transfer Ratio (Max)300% @ ±1mA
Voltage - Output35V
Current - Output / Channel50mA
Current - DC Forward (If)±50mA
Vce Saturation (Max)200mV
Output TypeTransistor
Mounting TypeSurface Mount
Package / Case4-SMD, Gull Wing
Dynamic CatalogLTV-814,824,844 Series
Other Names160-1891-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
160-1891-2-NDLTV-814S-TA1Tape & Reel (TR)13,000 - Immediate0.160381,000
160-1891-1-NDLTV-814S-TA1Cut Tape (CT)13,950 - Immediate0.620001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:32:44 5/18/2013 - Help With This Screen