Add To Favorites
Product Overview
Digi-Key Part Number 160-1337-6-ND
Quantity Available 40,207
Can ship immediately
Manufacturer

Manufacturer Part Number

LTV-356T

Description OPTOISOLATOR 3.75KV TRANS 4-SOP
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTV-356T
Online Catalog LTV-356T Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP (2.54mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1337-6

06:39:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.40400 4.04
25 0.33000 8.25
100 0.26400 26.40
250 0.22276 55.69
500 0.18976 94.88
1,000 0.14850 148.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1337-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: 0.12375
  • Cut Tape (CT) ? : 160-1337-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,207 - Immediate
  • Unit Price: 0.56000
Send Feedback