Add To Favorites
Product Overview
Digi-Key Part Number 160-1333-6-ND
Quantity Available 57,353
Can ship immediately
Manufacturer

Manufacturer Part Number

LTV-354T

Description OPTOISOLATOR 3.75KV TRANS 4-SOP
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTV-354T
Online Catalog LTV-354T Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 20% @ 1mA
Current Transfer Ratio (Max) 400% @ 1mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP (2.54mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1333-6

21:22:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.42900 4.29
25 0.35760 8.94
100 0.30800 30.80
250 0.27500 68.75
500 0.23650 118.25
1,000 0.18260 182.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1333-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: 0.15000
  • Cut Tape (CT) ? : 160-1333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,353 - Immediate
  • Unit Price: 0.55000
Send Feedback