Add To Favorites
Product Overview
Digi-Key Part Number 160-2033-6-ND
Quantity Available 133,778
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S326KGJRKT

Description LED GREEN/RED CLEAR 2SMD R/A
Expanded Description Green, Red 521nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd Green, 45mcd Red
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 521nm Green, 631nm Red
Wavelength - Peak 574nm Green, 639nm Red
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-2033-6

17:49:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33500 3.35
25 0.29000 7.25
100 0.22310 22.31
250 0.18124 45.31
500 0.13384 66.92
1,000 0.11154 111.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2033-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 129,000 - Immediate
  • Unit Price: 0.09126
  • Cut Tape (CT) ? : 160-2033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 133,778 - Immediate
  • Unit Price: 0.47000
Send Feedback