Add To Favorites
Product Overview
Digi-Key Part Number 160-1470-1-ND
Quantity Available 63,705
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S220KSKT

Description LED YELLOW CLEAR 0805 R/A SMD
Expanded Description Yellow 589nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 54mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 589nm
Wavelength - Peak 591nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1470-1

23:02:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.25200 2.52
25 0.18560 4.64
100 0.13260 13.26
250 0.09012 22.53
500 0.07954 39.77
1,000 0.06230 62.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1470-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.05543
  • Digi-Reel® ? : 160-1470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback