Add To Favorites
Product Overview
Digi-Key Part Number 160-1649-6-ND
Quantity Available 53,207
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C930TBKT

Description LED BLUE CLEAR 1209 SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C930TBKT
Online Catalog ChipLED Top View Dome Lens 1209 Package
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 450mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1649-6

08:48:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31400 3.14
25 0.27160 6.79
100 0.20900 20.90
250 0.16980 42.45
500 0.12540 62.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1649-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 52,500 - Immediate
  • Unit Price: 0.09500
  • Cut Tape (CT) ? : 160-1649-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,207 - Immediate
  • Unit Price: 0.44000
Send Feedback