Add To Favorites
Product Overview
Digi-Key Part Number 160-1462-6-ND
Quantity Available 215,653
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C930KGKT

Description LED GREEN CLEAR 1209 SMD
Expanded Description Green 571nm LED Indication - Discrete 2V 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C930KGKT
Online Catalog ChipLED Top View Dome Lens 1209 Package
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant 571nm
Wavelength - Peak 574nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1462-6

12:27:24 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27700 2.77
25 0.21240 5.31
100 0.13860 13.86
250 0.10164 25.41
500 0.08624 43.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1462-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 213,000 - Immediate
  • Unit Price: 0.06580
  • Cut Tape (CT) ? : 160-1462-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 215,653 - Immediate
  • Unit Price: 0.39000
Send Feedback