Add To Favorites
Product Overview
Digi-Key Part Number 160-1889-6-ND
Quantity Available 65,851
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C230TBKT

Description LED BLUE CLEAR 1206 SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1889-6

12:43:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.28200 2.82
25 0.24480 6.12
100 0.18830 18.83
250 0.15300 38.25
500 0.11300 56.50
1,000 0.09416 94.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1889-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: 0.08560
  • Cut Tape (CT) ? : 160-1889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,851 - Immediate
  • Unit Price: 0.40000
Send Feedback