Add To Favorites
Product Overview
Digi-Key Part Number 160-2020-6-ND
Quantity Available 65,999
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C195TBJRKT

Description LED BLUE/RED CLEAR 0605 SMD
Expanded Description Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 45mcd Blue, 45mcd Red
Lens Style/Size Rectangle with Flat Top, 1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Red
Current - Test 20mA Blue, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 631nm Red
Wavelength - Peak 468nm Blue, 639nm Red
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-2020-6

10:24:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.34100 3.41
25 0.27840 6.96
100 0.22280 22.28
250 0.18800 47.00
500 0.16014 80.07
1,000 0.12533 125.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2020-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: 0.10445
  • Cut Tape (CT) ? : 160-2020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,001 - Immediate
  • Unit Price: 0.47000
Send Feedback