Add To Favorites
Product Overview
Digi-Key Part Number 160-1453-6-ND
Quantity Available 199,960
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C195KGJSKT

Description LED GREEN/YLW CLEAR 0606 SMD
Expanded Description Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd Green, 75mcd Yellow
Lens Style/Size Rectangle with Flat Top, 1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 571nm Green, 589nm Yellow
Wavelength - Peak 574nm Green, 591nm Yellow
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1453-6

08:22:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35500 3.55
25 0.30760 7.69
100 0.23670 23.67
250 0.19232 48.08
500 0.14204 71.02
1,000 0.11836 118.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1453-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 196,000 - Immediate
  • Unit Price: 0.09684
  • Cut Tape (CT) ? : 160-1453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 199,960 - Immediate
  • Unit Price: 0.50000
Send Feedback