Add To Favorites
Product Overview
Digi-Key Part Number 160-1834-1-ND
Quantity Available 41,772
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C194KGKT

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 65mcd
Lens Style/Size Rectangle with Flat Top, 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1834-1

05:55:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.29600 2.96
25 0.22680 5.67
100 0.14800 14.80
250 0.10852 27.13
500 0.09210 46.05
1,000 0.07565 75.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1834-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.06877
  • Digi-Reel® ? : 160-1834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback