Add To Favorites
Product Overview
Digi-Key Part Number 160-1827-6-ND
Quantity Available 663,268
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C193TBKT-5A

Description LED BLUE CLEAR 0603 SMD
Expanded Description Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15mcd
Lens Style/Size Rectangle with Flat Top, 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.8V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1827-6

20:50:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33600 3.36
25 0.25720 6.43
100 0.16780 16.78
250 0.12304 30.76
500 0.10442 52.21
1,000 0.08577 85.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1827-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 663,000 - Immediate
  • Unit Price: 0.06780
  • Cut Tape (CT) ? : 160-1827-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 663,268 - Immediate
  • Unit Price: 0.47000
Send Feedback