Add To Favorites
Product Overview
Digi-Key Part Number 160-1830-6-ND
Quantity Available 162,757
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C193KRKT-5A

Description LED RED CLEAR 0603 SMD
Expanded Description Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 26.05mcd
Lens Style/Size Rectangle with Flat Top, 1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1830-6

07:40:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.29600 2.96
25 0.22680 5.67
100 0.14800 14.80
250 0.10852 27.13
500 0.09210 46.05
1,000 0.07565 75.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1830-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 159,000 - Immediate
  • Unit Price: 0.06877
  • Cut Tape (CT) ? : 160-1830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 162,757 - Immediate
  • Unit Price: 0.41000
Send Feedback