Add To Favorites
Product Overview
Digi-Key Part Number 160-1446-6-ND
Quantity Available 1,075,929
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C191KGKT

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-C191KGKT
HTML Datasheet LTST-C191KGKT.html
Online Catalog Top View Rectangle with Flat Top 0603 Package Chip LEDs
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 571nm
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1446-6

20:51:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.21100 2.11
25 0.15560 3.89
100 0.11110 11.11
250 0.07556 18.89
500 0.06666 33.33
1,000 0.05222 52.22
2,500 0.05111 127.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1446-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,065,000 - Immediate
  • Unit Price: 0.04040
  • Cut Tape (CT) ? : 160-1446-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,075,929 - Immediate
  • Unit Price: 0.29000
Send Feedback