Add To Favorites
Product Overview
Digi-Key Part Number 160-1443-6-ND
Quantity Available 99,206
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C191GKT

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.55mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1443-6

23:08:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.25300 2.53
25 0.18640 4.66
100 0.13310 13.31
250 0.09052 22.63
500 0.07986 39.93
1,000 0.06256 62.56
2,500 0.06123 153.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1443-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 95,000 - Immediate
  • Unit Price: 0.04840
  • Cut Tape (CT) ? : 160-1443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,206 - Immediate
  • Unit Price: 0.35000
Send Feedback