All prices are in US dollars.
Digi-Key Part Number 160-1646-6-ND
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.39200 3.92
25 0.30040 7.51
100 0.19600 19.60
250 0.14376 35.94
500 0.12196 60.98
1,000 0.10019 100.19
Quantity Available Digi-Key Stock: 2,020
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C190TBKT

Description LED BLUE CLEAR 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTST-C190TBKT
Product Photos LTST-C190TBKT, LTST-C190KFKT, LTST-C190KAKT
Catalog Drawings LED 0603 Series
LED 0603 Series Side
Standard Package ? 1
Category

Optoelectronics

Family

LED Indication - Discrete

Series -
Packaging ? Digi-Reel®?
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package *
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
Online Catalog Top View Rectangle with Flat Top 0603 Package Chip LEDs
Other Names 160-1646-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
160-1646-2-ND LTST-C190TBKT Lite-On Inc. Tape & Reel (TR)? 0
0.07920 3,000
160-1646-1-ND LTST-C190TBKT Lite-On Inc. Cut Tape (CT)? 2,020 - Immediate
0.54000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LTST-C190KGKT - Lite-On Inc. | 160-1435-1-ND DigiKey Electronics
  • LTST-C190KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR 0603 SMD
  • Unit Price 0.27000
  • LTST-C190KRKT - Lite-On Inc. | 160-1436-1-ND DigiKey Electronics
  • LTST-C190KRKT
  • Lite-On Inc.
  • LED RED CLEAR 0603 SMD
  • Unit Price 0.27000
  • LTST-C190GKT - Lite-On Inc. | 160-1183-1-ND DigiKey Electronics
  • LTST-C190GKT
  • Lite-On Inc.
  • LED GREEN CLEAR 0603 SMD
  • Unit Price 0.27000
  • LTST-C190KSKT - Lite-On Inc. | 160-1437-1-ND DigiKey Electronics
  • LTST-C190KSKT
  • Lite-On Inc.
  • LED YELLOW CLEAR 0603 SMD
  • Unit Price 0.29000
  • LTST-C190KFKT - Lite-On Inc. | 160-1434-1-ND DigiKey Electronics
  • LTST-C190KFKT
  • Lite-On Inc.
  • LED ORANGE CLEAR 0603 SMD
  • Unit Price 0.25000

01:10:02 6/28/2016