Add To Favorites
Product Overview
Digi-Key Part Number 160-1646-1-ND
Quantity Available 322,378
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C190TBKT

Description LED BLUE CLEAR 0603 SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1646-1

18:26:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.39200 3.92
25 0.30040 7.51
100 0.19600 19.60
250 0.14376 35.94
500 0.12196 60.98
1,000 0.10019 100.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1646-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 264,000 - Immediate
  • Unit Price: 0.07920
  • Digi-Reel® ? : 160-1646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 265,378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback