Add To Favorites
Product Overview
Digi-Key Part Number 160-1434-1-ND
Quantity Available 136,377
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C190KFKT

Description LED ORANGE CLEAR 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LTST-C190KFKT
Featured Product SMD LED Lamps
Online Catalog Top View Rectangle with Flat Top 0603 Package Chip LEDs
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1434-1

05:51:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.18300 1.83
25 0.13480 3.37
100 0.09630 9.63
250 0.06544 16.36
500 0.05776 28.88
1,000 0.04524 45.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1434-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 135,000 - Immediate
  • Unit Price: 0.04025
  • Digi-Reel® ? : 160-1434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 136,377 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback