Add To Favorites
Product Overview
Digi-Key Part Number 160-1181-1-ND
Quantity Available 897,422
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C190CKT

Description LED RED CLEAR 0603 SMD
Expanded Description Red 638nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 10mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 638nm
Wavelength - Peak 660nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1181-1

18:07:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.23900 2.39
25 0.17640 4.41
100 0.12600 12.60
250 0.08564 21.41
500 0.07558 37.79
1,000 0.05920 59.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1181-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 894,000 - Immediate
  • Unit Price: 0.05267
  • Digi-Reel® ? : 160-1181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 897,456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback