Add To Favorites
Product Overview
Digi-Key Part Number 160-1645-6-ND
Quantity Available 168,178
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C171TBKT

Description LED BLUE CLEAR 0805 SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1645-6

13:40:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.36000 3.60
25 0.27640 6.91
100 0.18020 18.02
250 0.13212 33.03
500 0.11212 56.06
1,000 0.09209 92.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1645-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 162,000 - Immediate
  • Unit Price: 0.07280
  • Cut Tape (CT) ? : 160-1645-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 168,178 - Immediate
  • Unit Price: 0.50000
Send Feedback