Add To Favorites
Product Overview
Digi-Key Part Number 160-1414-6-ND
Quantity Available 399,581
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C170KGKT

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 571nm
Wavelength - Peak 574nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:19:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.28100 2.81
25 0.20720 5.18
100 0.14800 14.80
250 0.10060 25.15
500 0.08878 44.39
1,000 0.06954 69.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1414-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 399,000 - Immediate
  • Unit Price: 0.06187
  • Cut Tape (CT) ? : 160-1414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 399,581 - Immediate
  • Unit Price: 0.38000
Send Feedback