Add To Favorites
Product Overview
Digi-Key Part Number 160-1413-6-ND
Quantity Available 4,215
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C170KFKT

Description LED ORANGE CLEAR 0805 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1413-6

18:36:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.22500 2.25
25 0.16560 4.14
100 0.11830 11.83
250 0.08040 20.10
500 0.07096 35.48
1,000 0.05558 55.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1413-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.04945
  • Cut Tape (CT) ? : 160-1413-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,215 - Immediate
  • Unit Price: 0.31000
Send Feedback