Add To Favorites
Product Overview
Digi-Key Part Number 160-1178-1-ND
Quantity Available 34,448
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C170EKT

Description LED RED CLEAR 0805 SMD
Expanded Description Red 621nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 621nm
Wavelength - Peak 630nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1178-1

11:10:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.26800 2.68
25 0.19720 4.93
100 0.14080 14.08
250 0.09576 23.94
500 0.08448 42.24
1,000 0.06618 66.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1178-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.05888
  • Digi-Reel® ? : 160-1178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback