Add To Favorites
Product Overview
Digi-Key Part Number 160-1172-6-ND
Quantity Available 62,412
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C155GEKT

Description LED GREEN/RED CLEAR 1210 SMD
Expanded Description Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7mcd Green, 6mcd Red
Lens Style/Size Rectangle with Flat Top, 2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red
Current - Test 10mA Green, 10mA Red
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 569nm Green, 621nm Red
Wavelength - Peak 565nm Green, 630nm Red
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1172-6

03:45:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31100 3.11
25 0.26960 6.74
100 0.20720 20.72
250 0.16840 42.10
500 0.12434 62.17
1,000 0.10362 103.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1172-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.08478
  • Cut Tape (CT) ? : 160-1172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,412 - Immediate
  • Unit Price: 0.44000
Send Feedback