Add To Favorites
Product Overview
Digi-Key Part Number 160-1643-6-ND
Quantity Available 261,819
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C150TBKT

Description LED BLUE CLEAR 1206 SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style/Size Rectangle with Flat Top, 2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1643-6

11:03:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27200 2.72
25 0.23560 5.89
100 0.18130 18.13
250 0.14728 36.82
500 0.10876 54.38
1,000 0.09064 90.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1643-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 258,000 - Immediate
  • Unit Price: 0.08240
  • Cut Tape (CT) ? : 160-1643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 261,819 - Immediate
  • Unit Price: 0.39000
Send Feedback