Product Index > Optoelectronics > Display Modules - LED Character and Numeric > LTS-5825CKR-P
|
Value add packaging not available; alternate packaging exists.
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | 160-1858-1-ND |
| Price Break | Unit Price | Extended Price
|
| Call | Call | Call |
|
| Quantity Available |
0 |
| Manufacturer | |
| Manufacturer Part Number | LTS-5825CKR-P |
| Description | DISPLAY 7SEG 0.56" 1DIGIT RED 6 |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
LTS-5825CKR-P
|
| Standard Package | 1 |
| Category | Optoelectronics |
| Family | Display Modules - LED Character and Numeric |
| Series | - |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.748" H x 0.492" W x 0.156" D (19.00mm x 12.50mm x 3.95mm) |
| Digit/Alpha Size | 0.56" (14.22mm) |
| Display Type | 7-Segment |
| Common Pin | Common Anode |
| Color | Red |
| Voltage - Forward (Vf) Typ | 2V |
| Current - Test | 20mA |
| Millicandela Rating | - |
| Wavelength - Peak | 639nm |
| Power Dissipation (Max) | 70mW |
| Package / Case | 10-SMD, No Lead |
| Other Names | 160-1858-1
|
|
|
21:11:06 5/22/2013 - Help With This Screen