Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 160-1552-5-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

LTP-747KA

Description LED MATRIX 5X7 0.7" RED-ORANGE
Expanded Description Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Orange-Red 2.05V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTP-747KA
Online Catalog LTP-747KA
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 3.4mcd
Internal Connection Common Cathode Row, Common Anode Column
Size / Dimension 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm)
Color Orange-Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 2.05V
Interface -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 28
Other Names 160-1552-5
LTP747KA

01:26:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.58000 4.58
10 3.81300 38.13
25 3.20240 80.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback