Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LTP-7188Y-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-7188Y

Description DISPLAY DOT MATRX YLW 0.764" 8X8
Expanded Description Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Yellow 2.1V 0.79" L x 0.79" W x 0.24" H (20.0mm x 20.0mm x 6.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 2mcd
Internal Connection Common Anode Row, Common Cathode Column
Size / Dimension 0.79" L x 0.79" W x 0.24" H (20.0mm x 20.0mm x 6.0mm)
Color Yellow
Configuration 8 x 8
Voltage - Forward (Vf) (Typ) 2.1V
Interface -
 
Additional Resources
Standard Package ? 24

20:37:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 3.25000 3,276.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback