Add To Favorites
Product Overview
Digi-Key Part Number RP906-ND
Quantity Available 2,404
Can ship immediately
Manufacturer

Manufacturer Part Number

LTP-7

Description LIQUID TIGHT PLUG BLK .625" HL
Expanded Description Hole Plug 0.625" (15.88mm) 5/8" Silicone Rubber Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LTP-x Series
Fiber, Wire, Cable Catalog
3D Model LTP-7
Online Catalog LTP Series
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series LTP
Part Status Active
Type Body Plug
Color Black
Material Silicone Rubber
Hole Diameter 0.625" (15.88mm) 5/8"
Flange Diameter 1.090" (27.69mm)
Panel Thickness 0.125" (3.18mm) 1/8"
 
Additional Resources
Standard Package ? 500
Other Names LTP-7-ND
RP906

14:36:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.10600 11.06
25 0.94800 23.70
100 0.79010 79.01
500 0.69524 347.62
1,000 0.63204 632.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback