Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 160-1117-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTP-4157AG

Description LED MATRIX 5X7 4.0" GREEN
Expanded Description Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 4.2V 3.00" L x 4.20" W x 0.51" H (76.00mm x 106.55mm x 13.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTP-4157AG
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Millicandela Rating 96mcd
Internal Connection Common Anode Row, Common Cathode Column
Size / Dimension 3.00" L x 4.20" W x 0.51" H (76.00mm x 106.55mm x 13.00mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) 4.2V
Interface -
 
Additional Resources
Standard Package ? 24
Other Names 160-1117
LT1117

04:55:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
264 8.90625 2,351.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback